Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 9956 :: Axial fans,230VAC,119x119x25.4mm,rpm: 2450

Item-No.: PAPST 9956
€21,95
Category of goods: 1 = discountable

PAPST 9956

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Overload protection
    • Noise
    • 41.0 dB
    • Temperatur max.
    • -10 ... +70
    • Material
    • Metal
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 14.0 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 25.4 mm
    • Ventilation system performance
    • 117.0 m³/h
  • Implementation
    • Rotation speed
    • 2450 RPM
  • Weights
    • Weight
    • 325.0 g
  • Packaging
    • Packaging
    • Single
ebm-papst compact fans have been the standard in electronics cooling for decades. Compact, quiet and highly efficient, the energy-saving fans adapt to the cooling situation and can be intelligently networked to the device logic.

Axial compact fans
Axial compact fans are suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. ebm-papst offers a wide selection of AC and DC fans from which we offer a fine selection.



Manufacturer : EBM-PAPST
Factory number : 9956
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Overload protection
    • Noise
    • 41.0 dB
    • Temperatur max.
    • -10 ... +70
    • Material
    • Metal
    • Pole number
    • 2
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 14.0 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 25.4 mm
    • Ventilation system performance
    • 117.0 m³/h
  • Implementation
    • Rotation speed
    • 2450 RPM
  • Weights
    • Weight
    • 325.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual