Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 8214 JH4 :: Axial fan, 24V DC, 80 x 80 x 38 mm, rpm: 14000

Item-No.: PAPST 8214 JH4
€50,20
Category of goods: 1 = discountable

8214 JH4

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 71.0 dB
    • Temperatur max.
    • -20 ... +70
    • Material
    • Plastic
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 24 V=
    • Performance
    • 38 W
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 222.0 m³/h
  • Implementation
    • Rotation speed
    • 14000 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 200.0 g
  • Packaging
    • Packaging
    • Single

• Rigid compression curve for high volume flow at high counterpressure
• Innovative fan wheel with winglets for low noise

General properties:

• Material: Fibreglass-reinforced plastic, fan wheel: PA, housing: PBT
• Fully integrated electronic commutation
• Protected against reverse polarity and blocking
• Connection via individual strands AWG 22, TR 64, stripped and tin-plated
• Direction of flow: Air outlet over struts
• Direction of rotation: left, when viewed from the rotor
• Ball bearing



Manufacturer : EBM-PAPST
Factory number : 969 2910 197
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 71.0 dB
    • Temperatur max.
    • -20 ... +70
    • Material
    • Plastic
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 24 V=
    • Performance
    • 38 W
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 222.0 m³/h
  • Implementation
    • Rotation speed
    • 14000 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 200.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual