Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 612 NGLE :: Axial fan, 12V DC, 60 x 60 x 25 mm, rpm: 2500

Item-No.: PAPST 612 NGLE
€14,95
Category of goods: 1 = discountable

PAPST 612 NGLE

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Plain bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 16.0 dB
    • Temperatur max.
    • -20 ... +85
    • Material
    • Plastic
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 12 V=
    • Performance
    • 0.6 W
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 21.0 m³/h
  • Implementation
    • Rotation speed
    • 2500 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 85.0 g
  • Packaging
    • Packaging
    • Single

ebm-papst fans have set the standard in electronic cooling for decades. Compact, quiet and highly efficient, the energy-saving fans adapt to cooling needs and can be intelligently networked with the device logic.

Axial fans
Axial fans are suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. We offer an excellent selection from ebm-papst's large range of AC and DC fans.



Manufacturer : EBM-PAPST
Factory number : 612NGLE
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Plain bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 16.0 dB
    • Temperatur max.
    • -20 ... +85
    • Material
    • Plastic
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 12 V=
    • Performance
    • 0.6 W
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 21.0 m³/h
  • Implementation
    • Rotation speed
    • 2500 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 85.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual