Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 4650 Z :: Axial fan, 230VAC, 119 x 119 x 38 mm, rpm: 2650

Item-No.: PAPST 4650 Z
€37,95
Category of goods: 1 = discountable

4650 Z

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Plain bearing
    • Design
    • Overload protection
    • Noise
    • 40.0 dB
    • Temperatur max.
    • -10 ... +50
    • Material
    • Metal
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 19.0 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 160.0 m³/h
  • Implementation
    • Rotation speed
    • 2650 RPM
  • Interfaces
    • Connection
    • 2 flag plugs 2.8 x 0.5 mm
  • Weights
    • Weight
    • 540.0 g
  • Packaging
    • Packaging
    • Single

• AC fan with external rotor shaded-pole motor
• Protected against overloading through impedance protection
• Metal fan housing and fan blade wheel
• Direction of flow: Air outlet over struts
• Direction of rotation: right, when viewed from the rotor
• Electrical connection of 2 single strands, strand ends stripped and tin-plated.
• Fan housing with ground lug and threaded screw M4 x 8 (TORX).

General properties:

• Sintec - slide bearing system
• Direction of flow: Air outlet over struts
• Connecting cable: 2 single strands AWG 18



Manufacturer : EBM-PAPST
Factory number : 927 4014 801
Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Plain bearing
    • Design
    • Overload protection
    • Noise
    • 40.0 dB
    • Temperatur max.
    • -10 ... +50
    • Material
    • Metal
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 19.0 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 160.0 m³/h
  • Implementation
    • Rotation speed
    • 2650 RPM
  • Interfaces
    • Connection
    • 2 flag plugs 2.8 x 0.5 mm
  • Weights
    • Weight
    • 540.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual