Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 4112 NH4 :: Axial fan,12V DC,119 x 119 x 38 mm, rpm: 6800

Item-No.: PAPST 4112 NH4
€64,70
Category of goods: 1 = discountable

4112 NH4

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 67.0 dB
    • Temperatur max.
    • -20 ... +65
    • Material
    • Rotor: plastic, housing: aluminium
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 12 V=
    • Performance
    • 32 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 355.0 m³/h
  • Implementation
    • Rotation speed
    • 6800 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Packaging
    • Packaging
    • Single

• Very rigid compression curve for high volume flow at high counterpressure
• Low operating noise at high counterpressure

General properties:

• Aluminium housing, fan wheel made of fibreglass-reinforced PA
• Housing with ground lug for screw M4 x 8 (Torx)
• Fully integrated electronic commutation
• Protected against reverse polarity and blocking. Connection via single strands AWG 22, UL1007, TR 64, stripped and tin-plated
• Direction of flow: Air intake over struts
• Direction of rotation: right, when viewed from the rotor
• Ball bearing



Manufacturer : EBM-PAPST
Factory number : 969 4300 260
Package weight : 0.411 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Reverse polarity protection, blocking protection
    • Noise
    • 67.0 dB
    • Temperatur max.
    • -20 ... +65
    • Material
    • Rotor: plastic, housing: aluminium
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 12 V=
    • Performance
    • 32 W
  • Measures
    • Length
    • 119 mm
    • Width
    • 119 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 355.0 m³/h
  • Implementation
    • Rotation speed
    • 6800 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Packaging
    • Packaging
    • Single
Datasheet/manual