Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 3656 :: Axial fan, 230VAC, 92 x 92 x 38 mm, rpm: 2700

Item-No.: PAPST 3656
€55,20
Category of goods: 1 = discountable

3656

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Overload protection
    • Noise
    • 37.0 dB
    • Temperatur max.
    • -40 ... +75
    • Material
    • Metal
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 12.0 W
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 75.0 m³/h
  • Implementation
    • Rotation speed
    • 2700 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 420.0 g
  • Packaging
    • Packaging
    • Single

• AC fan with external rotor shaded-pole motor
• Protected against overloading through impedance protection
• Metal fan housing and fan blade wheel
• Direction of flow: Air outlet over struts
• Direction of rotation: right, when viewed from the rotor
• Electrical connection of 2 single strands, strand ends stripped and tin-plated.
• Fan housing with ground lug and threaded screw M4 x 8 (TORX).

General properties:

• Ball bearing
• Direction of flow: Air outlet over struts
• Connecting cable: 2 single strands AWG 18



Manufacturer : EBM-PAPST
Factory number : 924 4014 700
Package weight : 0.447 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External AC rotor motor
    • Technology
    • Ball bearing
    • Design
    • Overload protection
    • Noise
    • 37.0 dB
    • Temperatur max.
    • -40 ... +75
    • Material
    • Metal
  • Electrical values
    • Voltage AC
    • 230
    • Performance
    • 12.0 W
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 38 mm
    • Ventilation system performance
    • 75.0 m³/h
  • Implementation
    • Rotation speed
    • 2700 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 420.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual