reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST 3412 N/2GH :: Papst enclosure fan 92x92x25, wire

SAVE25%
Item-No.: PAPST 3412 N/2GH
€21,20
€15,99




PAPST 3412 N/2GH

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Type
    • External DC rotor motor
    • Technology
    • Plain bearing
    • Design
    • Reverse polarity protection, blocking protection
  • Electrical values
    • Voltage DC
    • 12 V=
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
If you like it to be really, really quiet, you'll love Papst fans. These premium-quality fans offer extremely smooth running and excellent performance. This Papst fan is an ideal low-noise substitute for graphics cards or slimline media cases fans and is mounted on a high-quality Sintec plain bearing. It provides a maximum flow rate of 102 m³/h at a noise level of approx. 39 dB(A).

The fan has 2 open ends, no connector!

Technical data:

  • Dimensions: 96 x 96 x 25 mm (WxDxH)
  • Hole spacing: 82.5 mm
  • Tachometer signal present: no
  • Bearing type: Sintec plain bearings
  • Nominal voltage 12 V DC
  • Noise level: 39 dB(A)
  • Power consumption: 3.9 W
  • Nominal speed: 3250 rpm
  • Flow rate: 102 m³/h
  • Weight: approx. 100 g (with cable)



  • Manufacturer : EBM-PAPST
    Factory number : 3412N/2GH
    Package weight : 0.105 kg
    RoHS : conform
    Technical information
    • General
      • Model
      • Axial fan
      • Type
      • External DC rotor motor
      • Technology
      • Plain bearing
      • Design
      • Reverse polarity protection, blocking protection
    • Electrical values
      • Voltage DC
      • 12 V=
    • Measures
      • Length
      • 92 mm
      • Width
      • 92 mm
      • Height
      • 25 mm
    Datasheet/manual