Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LBNS 1 :: Fastening nipple for fans

Item-No.: LBNS 1
€0,62
Category of goods: 1 = discountable

LBNS 1

  • Product Description
  • Technical information
  • General
    • Model
    • Fastening nipple
    • Design
    • For fans from 60 x 25 mm
    • Material
    • Rubber
    • Colour
    • Black

For fans from 60 x 25 mm
Material: rubber
Colour: black



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fastening nipple
    • Design
    • For fans from 60 x 25 mm
    • Material
    • Rubber
    • Colour
    • Black
Datasheet/manual