Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAK-1 :: 1-m fan connection cable for 230 volt.

Item-No.: LAK-1
€1,20
Category of goods: 1 = discountable

LAK-1

  • Product Description
  • Technical information
  • General
    • Model
    • Fan connection cable
    • Design
    • For 230 V
  • Measures
    • Length
    • 600 mm

Fan connection cable



Manufacturer : SUNON
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan connection cable
    • Design
    • For 230 V
  • Measures
    • Length
    • 600 mm
Datasheet/manual