Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GITTER A2259 :: Fan grill ø 254 mm round

Item-No.: GITTER A2259
€4,60
Category of goods: 1 = discountable

GITTER A2259

  • Product Description
  • Technical information
  • General
    • Model
    • Fan grill

For the AC-Axial housing fan FAN A2259 HBT-TC



Manufacturer : SUNON
Factory number : LGM254
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan grill
Datasheet/manual