Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANGRILL-80 :: Protective grille for fan, 80 x 80 mm

Item-No.: FANGRILL-80
€0,45
Category of goods: 1 = discountable

FANGRILL-80

  • Product Description
  • Technical information
  • General
    • Model
    • Fan grill
    • Design
    • For 80 x 80 mm fan

Protective grille



Manufacturer : SUNON
Factory number : LGM80
Package weight : 0.0163 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan grill
    • Design
    • For 80 x 80 mm fan
Datasheet/manual