Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANGRILL-60 :: Protective grille for fan, 60 x 60 mm

Item-No.: FANGRILL-60
€0,43
Category of goods: 1 = discountable

FANGRILL-60

  • Product Description
  • Technical information
  • General
    • Model
    • Fan grill
    • Design
    • For 60 x 60 mm fan

Protective grille



Manufacturer : SUNON
Factory number : LGM60
Package weight : 0.0098 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan grill
    • Design
    • For 60 x 60 mm fan
Datasheet/manual