Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANCONTROL :: Fan regulator for fans up to max. 2.5 - 12 V DC

Item-No.: FANCONTROL
€2,45
Category of goods: 1 = discountable

FANCONTROL

  • Product Description
  • Technical information
  • General
    • Model
    • Fan control
    • Design
    • Temperature-dependent
  • Measures
    • Length
    • 18 mm
    • Width
    • 7 mm

Fan regulator

With this circuit, based on hybrid technology, a speed optimisation can be achieved in correlation to the temperature and thus noise is kept to a minimum.

At approx. 50°C, the FAN REGULATOR sets to full power
Fan voltage in correlation to the temperature:
- 20°C approx. 5.5 V
- 30°C approx. 9.5 V
- 40°C approx. 11 V
- 50°C approx. 11.5 V



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan control
    • Design
    • Temperature-dependent
  • Measures
    • Length
    • 18 mm
    • Width
    • 7 mm
Datasheet/manual