Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-ML 8025 24V :: Fan 80x80x25mm / 24V / 0,073A

Item-No.: FAN-ML 8025 24V
€2,50
Category of goods: 1 = discountable

FAN-ML 8025 24V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Technology
    • MagLev motor with VAPO bearing
    • Noise
    • 33 dB
    • Temperatur max.
    • -10 … +70
    • Pole number
    • 4
  • Electrical values
    • Voltage DC
    • 24 V=
    • Current
    • 0.073
    • Performance
    • 1.8 W
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 69.9 m³/h
  • Implementation
    • Rotation speed
    • 3200 RPM
SUNON MagLev Motor Fan with Vapo bearing

When MagLev system describes the rotation of the rotor one full magnetic current. This creates a vibrating and shaking of the rotating rotor is prevented. Since there is no contact between the bearing and shaft, the bearing touches the result is just the surrounding air. The result is the creation of a cooling fan with exceptional features such as a uniform rotation, low noise, and special durability to meet any requirement.



Manufacturer : SUNON
Factory number : ME80252V1-A99
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Technology
    • MagLev motor with VAPO bearing
    • Noise
    • 33 dB
    • Temperatur max.
    • -10 … +70
    • Pole number
    • 4
  • Electrical values
    • Voltage DC
    • 24 V=
    • Current
    • 0.073
    • Performance
    • 1.8 W
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 69.9 m³/h
  • Implementation
    • Rotation speed
    • 3200 RPM
Datasheet/manual