Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-ML 6015-12 S :: Fan 60x60x15 mm/12 V/0.052 A

Item-No.: FAN-ML 6015-12 S
€2,75
Category of goods: 1 = discountable

FAN-ML 6015-12 S

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Technology
    • MagLev motor with VAPO bearing
    • Noise
    • 14.5 dB
    • Temperatur max.
    • -10 … +70
    • Pole number
    • 4
  • Electrical values
    • Voltage DC
    • 12 V=
    • Current
    • 0.06
    • Performance
    • 0.7 W
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 15 mm
  • Implementation
    • Air flow
    • 10.8 CFM
    • Rotation speed
    • 2500 RPM
    • Protection class
    • UL Class A
  • Weights
    • Weight
    • 29 g

SUNON MagLev motor fan with VAPO bearing

In a MagLev system, the rotation of the rotor describes a complete magnetic revolution. This prevents the rotating rotor from vibrating and shaking. Since there is no contact between the bearing and the shaft, the bearing only touches the surrounding air. The result is the creation of a cooling fan with exceptional features such as uniform rotation, low noise levels and exceptional durability to meet any requirements.



Manufacturer : SUNON
Factory number : HA60151V4-000U-999
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Technology
    • MagLev motor with VAPO bearing
    • Noise
    • 14.5 dB
    • Temperatur max.
    • -10 … +70
    • Pole number
    • 4
  • Electrical values
    • Voltage DC
    • 12 V=
    • Current
    • 0.06
    • Performance
    • 0.7 W
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 15 mm
  • Implementation
    • Air flow
    • 10.8 CFM
    • Rotation speed
    • 2500 RPM
    • Protection class
    • UL Class A
  • Weights
    • Weight
    • 29 g
Datasheet/manual