Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-ML 12025 24V :: Fan 120x120x25 mm/24 V/0.207 A

Item-No.: FAN-ML 12025 24V
€6,45
Category of goods: 1 = discountable

FAN-ML 12025 24V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Technology
    • MagLev motor with ball bearing
    • Noise
    • 44.5 dB
    • Temperatur max.
    • -10 … +70
    • Pole number
    • 4
  • Electrical values
    • Voltage DC
    • 24 V=
    • Current
    • 0,207
    • Performance
    • 5.0 W
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 183,7 m³/h
  • Implementation
    • Rotation speed
    • 3100 RPM

SUNON MagLev motor fan with ball bearing

In a MagLev system, the rotation of the rotor describes a complete magnetic revolution. This prevents the rotating rotor from vibrating and shaking. Since there is no contact between the bearing and the shaft, the bearing only touches the surrounding air. The result is the creation of a cooling fan with exceptional features such as uniform rotation, low noise levels and exceptional durability to meet any requirements.



Manufacturer : SUNON
Factory number : EEC0252B1-A99
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Technology
    • MagLev motor with ball bearing
    • Noise
    • 44.5 dB
    • Temperatur max.
    • -10 … +70
    • Pole number
    • 4
  • Electrical values
    • Voltage DC
    • 24 V=
    • Current
    • 0,207
    • Performance
    • 5.0 W
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 183,7 m³/h
  • Implementation
    • Rotation speed
    • 3100 RPM
Datasheet/manual