Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN A2259 HBT-TC :: AC axial housing fan Ø 254 mm

Item-No.: FAN A2259 HBT-TC
€63,90
Category of goods: 1 = discountable

FAN A2259 HBT-TC

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
    • Noise
    • 57 dB
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 0.24
    • Performance
    • 56 W
  • Measures
    • Height
    • 89 mm
    • Ventilation system performance
    • 1443 c m³/h
    • Ø
    • 254 mm
  • Implementation
    • Rotation speed
    • 2100 RPM
  • Interfaces
    • Connection
    • Faston 2.8 mm

Condenser motor with thermal protection, ball bearings

Frame: aluminium, diecast
Impeller: filled thermoplastic PBT
Connection: fast-on plug, 2.8 mm
Rated voltage 230 V
Dimensions: Ø 254 x 89 mm
Delivery rate: 1443 cm³/h
Noise: 57 dBA
Power: 0.24 A
Output: 56 W
Speed: 2100 rpm



Manufacturer : SUNON
Factory number : A2259-HBT-TC
Package weight : 2.477 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
    • Noise
    • 57 dB
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 0.24
    • Performance
    • 56 W
  • Measures
    • Height
    • 89 mm
    • Ventilation system performance
    • 1443 c m³/h
    • Ø
    • 254 mm
  • Implementation
    • Rotation speed
    • 2100 RPM
  • Interfaces
    • Connection
    • Faston 2.8 mm
Datasheet/manual