Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-9225 12V :: Fan, 12 V DC, 92 x 92 x 25 mm, rpm: 3000

Item-No.: FAN-9225 12V
€1,60
Category of goods: 1 = discountable

FAN-9225 12V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm

Axial fan, 12 V DC



Manufacturer : SUNON
Factory number : EE92251S1-000U-A99
Package weight : 0.1263 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
Datasheet/manual