Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-8025 220V :: Fan, 220 V AC, 80 x 80 x 25 mm, rpm: 2350

Item-No.: FAN-8025 220V
€6,30
Category of goods: 1 = discountable

FAN-8025 220V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm

Axial fan, 220 V AC



Manufacturer : SUNON
Factory number : SF 23080 AT 2082 HSL.GN
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
Datasheet/manual