Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-4010 5V :: Fan, 5 V DC, 0.9 W, rpm: 5800

Item-No.: FAN-4010 5V
€2,25
Category of goods: 1 = discountable

FAN-4010 5V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm

Axial fan

Drive system: electronically commutated claw pole motor with electronic blocking protection
Number or motor poles: 8
Frame, impeller: filled thermoplastic PBT (UL94V-0)
Dielectric strength at 65% r. F.: 500 V AC for 1 min.
Storage temperature range: -40 ... +70 °C
Operating temperature range: -10 ... +70 °C
Insulation class (100 C): E
Insulation resistance at 500 V DC: > 500 MW



Manufacturer : SUNON
Factory number : MB40100V2-000U-A99
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
Datasheet/manual