Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-4010 12V :: Fan, 12 V DC, 40 x 40 x 10 mm, rpm: 5800

Item-No.: FAN-4010 12V
€1,35
Category of goods: 1 = discountable

FAN-4010 12V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
Axial fan, 12 V DC

Connection cable with open ends.

Plugs used for motherboards: PS 25/2W BR

Hole spacing: 32 mm
Hole diagonals: 45 mm



Manufacturer : SUNON
Factory number : EB40101S2-000U-999
Package weight : 0.0162 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
Datasheet/manual