Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-12038 220 :: Fan, 230 V AC, 120 x 120 x 38 mm, rpm: 2550

Item-No.: FAN-12038 220
€7,45
Category of goods: 1 = discountable

FAN-12038 220

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 38 mm

Axial fan, 230 V AC

Hole spacing: 104 mm horizontally, 148 mm diagonally



Manufacturer : SUNON
Factory number : DP201A 2123HST.GN
Package weight : 0.5546 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 38 mm
Datasheet/manual