Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XC033 :: Xilence A200 Performance C CPU cooler


Xilence A200

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 25 dB
  • Implementation
    • AMD
    • FM1/AM3/AM2/AM2+/940+/939+/754
    • Intel
    • No
    • Rotation speed
    • 2800 RPM
    • Air flow
    • 49.5 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 63 mm
  • Weights
    • Weight
    • 0.255 kg

The Xilence A200 combines all the characteristics of a modern CPU cooler for home and office use. Thanks to its quiet 92-mm fan, the precision-manufactured heat sink is quietly and reliably supplied with cold air. The fan speed of 2800 RPM guarantees the ideal compromise between high air flow and low-noise operation. The easy-clip system provides for very simple handling and installation.

Product specifications
  • Quiet 92-mm fan with fluid bearing
  • Lightweight aluminium heat sink for low noise levels
  • Reduced vibration transmission by uncoupling the fan
  • Easy and fast installation thanks to the easy-clip system
  • Includes thermal compound
  • Suitable for AMD sockets 754/939+/940+/AM2/AM2+/AM3/FM1


Technical data
  • AMD sockets: FM1/AM3/AM2/AM2+/940+/939+/754
  • CPU max. wattage: 89 W
  • Fan size: 92 x 92 x 25 mm
  • Fan speed: 2800 ± 10% RPM
  • Air flow: 49.5 CFM
  • Fan controller: no
  • Noise level: 25 dB(A)
  • Thermal compound: included
  • Dimensions: 95 x 95 x 63 mm
  • Weight: 235 g




Manufacturer : XILENCE
Factory number : A200
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 25 dB
  • Implementation
    • AMD
    • FM1/AM3/AM2/AM2+/940+/939+/754
    • Intel
    • No
    • Rotation speed
    • 2800 RPM
    • Air flow
    • 49.5 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 63 mm
  • Weights
    • Weight
    • 0.255 kg
Datasheet/manual