Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XC025 :: Xilence A402 Performance C AMD-CPU-Cooler


Xilence A402 Performance C

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 14 - 23.8 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • No
    • Rotation speed
    • 600 - 2200 RPM
    • Air flow
    • 65.4 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 101.4 x 72.7 x 137 mm
  • Weights
    • Weight
    • 0.396 kg
With the new A402 AMD cooler which is part of the Performance C Series, XILENCE presents a compact but very high-capacity cooler for powerful multicore processors. The small cooler appears in classic tower design and convince with its extremely efficient heat pipes and the fin design arrangement. This design ensures that the air circulates more easily through the innumerable fins. Thus the fan speed of the 92mm PWM fan can be kept very low. Additionally, the heat transmission between CPU and cooler is very evenly and efficient due to the direct contact of heat pipes and CPU.

  • Silent hydro bearing 92mm fan

  • Two 6mm copper heat pipes for better heat flow

  • Fin Design for high airflow and efficient cooling of the CPU and surrounding components

  • Slight overhang of the fan avoids hotspots

  • Possible mounting of the fan on both sides of the heat sink

  • Suitable for all current AMD sockets



Manufacturer : XILENCE
Factory number : XC025
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 14 - 23.8 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • No
    • Rotation speed
    • 600 - 2200 RPM
    • Air flow
    • 65.4 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 101.4 x 72.7 x 137 mm
  • Weights
    • Weight
    • 0.396 kg