Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR TS 120A :: Thermalright True Spirit 120 M BW CPU Cooler


Thermalright True Spirit 120 M BW Rev.A

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 25.4 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 600 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 78.5 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 132 x 82 x 145 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.625 kg
The Revision A True Spirit 120 M BW offers an ideal compromise between compact dimensions and the best possible performance. With its extremely low height of just 145 mm, the True Spirit 120 M BW Rev. A is probably the smallest tower cooler based on a 120 mm fan currently available. It is 16% smaller than the 160 mm height of the standard design.

As such, this tower cooler positions itself between the compact True Spirit 90 and the imposing True Spirit 140. Due to its low height, the cooler is ideally suited for use in slender PC cases and especially for many compact Micro ATX or Mini ITX systems.

To ensure compatibility with all RAM modules and motherboard components, the four 6 mm high-performance heat pipes have been bent slightly, resulting in a greater distance between the RAM banks and the heat sink in addition to the reduced height.

The current Revision A cooler corresponds to a particularly high-quality version of the redesigned Thermalright Value series. The copper heat pipes are now nickel-plated and, in combination with the anodised black top fin, look particularly sleek.

Details:
  • Type: tower cooler
  • Dimensions (W x H x D): 133 x 145 x 77 mm
  • Fan: 120 x 120 x 25 mm, 600-1300 rpm, 98.9 m³/h, 24.5 dB(A)
  • Weight: 620 g
  • Connection: 4-pin PWM
  • Sockets: AM2, AM2+, AM3, FM1, FM2, FM2+, 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Special features: 4 heat pipes



Manufacturer : THERMALRIGHT
Factory number : 100700558
Package weight : 1.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 25.4 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 600 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 78.5 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 132 x 82 x 145 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.625 kg