Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR MACHO120SBM :: Thermalright Macho 120 SBM CPU Cooler


Thermalright Macho 120 SBM

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 21 - 33 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21.9 - 94.8 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 111 x 150 x 130 mm
  • Electrical values
    • Operating voltage
    • 12 V

The Macho 120 SBM is a more compact version of the popular Macho 120 Rev. A. Due to its slimmed-down design it is ideally suited as a high-performance cooler for Mini ITX or Micro ATX systems.

With dimensions of 130 x 101 x 150 mm (L x W x H), the Macho SBM is even more compact than the Macho 120 Rev. A. This makes it especially appealing to users whose system is too bulky for Macho 120 Rev. A. With its five 6 mm heat pipes and the newly-designed TY 127 mm PWM fan, the Macho 120 SBM offers a more than impressive cooling performance despite its compact size.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 111 x 150 x 130 mm

  • Fan: 130 x 120 x 25 mm, 300 - 1300 rpm, 21.9 - 94.8 m³/h, 21 - 33 dB(A)

  • Weight: 690 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 5 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700735
Package weight : 1.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 21 - 33 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21.9 - 94.8 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 111 x 150 x 130 mm
  • Electrical values
    • Operating voltage
    • 12 V
Datasheet/manual