Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR MACHO X2 :: Thermalright Macho X2 CPU cooler


Thermalright Macho X2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 RPM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ventilation system performance
    • 77 m³/h
    • Fan
    • 140 x2 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.050 kg

Since its release in the summer of 2011, the Macho is the top choice for those wanting a high-performance, almost silent CPU cooler. The heat sink design, optimised for silent operation, is based on decades of experience and the development work put in by Thermalright engineers. The various copies available under different brand names on the market are testament to the genius of this design.

With the Macho X2, Thermalright has introduced a special edition that is every bit as quiet and powerful as the award-winning Macho Rev. B. Equipped with two quiet TY-142 fans, the Macho X2 is based on a dual-fan design that has been optimised for the needs of peace-loving users. It also offers a particularly effective and yet extremely quiet airflow, guaranteeing the best cooling results around.

Just like the Macho Rev. B, the Macho X2 has a significantly enlarged, nickel-plated and polished 53 x 40 mm base. This means the Macho X2 is also well-equipped for current i7 high-performance processors with up to 8 cores.

Geared towards extremely quiet cooling, the Macho X2 delivers excellent, no-frills cooling results at an attractive price. The dedicated user would be hard pushed to find anything in this price range with a quieter CPU cooler delivering this level of cooling performance — as the saying goes, "you can't get a better cooler"!

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 150 x 162 x 155 mm

  • Fan: 2x 140 x 152 x 26.5 mm, 800 rpm, 77 m³/h, 15 dB(A)

  • Weight: 1050 g (including 2 fans)

  • Connection: 3-pin

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700729
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 RPM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ventilation system performance
    • 77 m³/h
    • Fan
    • 140 x2 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.050 kg