Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR AXP-200R :: Thermalright AXP-200R ROG CPU cooler


Thermalright AXP-200R

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 21.7 - 30.6 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 700 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 60 - 111 m³/h
    • Fan
    • 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.585 kg

The Thermalright AXP-200R cooler is one of the most powerful low profile coolers for high-performance HTPC systems.
The most striking feature of this high-end cooler is the particularly compact design, at just 60 mm in height (73 mm including the fan). This makes the AXP-200R perfect for compact HTPC systems whose owners expect a particularly efficient and quiet cooler.

The design of this cooling unit is based on the proven "down draft" design that directs the air flow vertically onto the motherboard, also cooling its surrounding components. This keeps voltage converters, memories and chipsets perfectly cool.
The AXP-200R has a total of 6 nickel-plated, premium, 6 mm heat pipes which are firmly soldered to the copper base to achieve the most effective heat dissipation. The 49 special aluminium fins are designed to minimise air resistance and also help bring down the temperature.
The AXP-200R comes with a temperature-controlled 140 mm slim-design fan (TY-14013R). The motherboard's PWM signal automatically and seamlessly adjusts the speed from 700 to 1300 rpm (+/- 15%) to the situation.

Details:
  • Type: Top-blow cooler

  • Dimensions (W x H x D): 140 x 73 x 150 mm

  • Fan: 150 x 140 x 13 mm, 700 - 1300 rpm, 60 - 111 m³/h, 21.7 - 31.5 dB(A)

  • Weight: 475 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700542
Package weight : 1.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 21.7 - 30.6 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 700 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 60 - 111 m³/h
    • Fan
    • 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.585 kg