Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCTTM-1000A :: Scythe Tatsumi CPU cooler for AMD


SCTTM-1000A

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 31.07 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • No
    • Rotation speed
    • 300 - 2500 RPM
    • Air flow
    • 6.7 - 55.55 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 11.38 - 94.37 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 102 x 146 x 59 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.450 kg

The Tatsumi Type A is a cost-optimised version of the Tatsumi cooler for particularly price-conscious users. The Type A model contains mounting hardware for AMD systems and enables fast and tool-free installation on series AM2, AM3, FM1 and FM2 motherboards. As only the mounting material for intel sockets was not included (a model for this socket is also available), the Tatsumi Type A can boast all the positive features of its predecessor, e.g. the M.A.P.S. cooling fin structure, the compact dimensions or the option of installing a second fan.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 102x146x83 mm

  • Fan: 92x92x25 mm, 300 - 2500rpm, 11.4 - 94.4 m³/h, 7.2 - 31 dB(A)

  • Weight: 470 g (including fan)

  • Connection: 4-pin PWM

  • Socket: AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 3 heat pipes




Manufacturer : SCYTHE
Factory number : SCTTM-1000A
Package weight : 0.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 31.07 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • No
    • Rotation speed
    • 300 - 2500 RPM
    • Air flow
    • 6.7 - 55.55 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 11.38 - 94.37 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 102 x 146 x 59 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.450 kg