Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCNJ-4000 :: Scythe Ninja 4 CPU cooler


Scythe Ninja 4

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 4 - 29.5 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1500 RPM
    • Air flow
    • 12.93 - 84.64 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21.97 - 143.78 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 130 x 153 x 155 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.900 kg

The Scythe Ninja 4 continues the uncompromising performance developed by the Ninja model series. Due to the new T-M.A.P.S. technology, optimised alignment of the heat pipes and a particularly effective heat transfer between the heat pipes and the heat sink floor, the weight has been reduced in comparison with the previous model. With these improvements and a Glide Stream 120 PWM fan especially adapted for the Ninja 4’s profile, it was possible to improve the cooling performance despite the reduction in weight. The design of the coil blocks allows the fan to be mounted on all four sides and also on motherboards with an AMD® socket. This enables the optimal integration of the Ninja 4 into the casing’s airflow and reduces turbulence and the formation of hotspots within the casing.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 128x155x130 mm

  • Fans: 120x120x25 mm, 300 - 1500 rpm, 22 - 144 m³/h, 4-29.5 dB(A)

  • Weight: 900 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes


Please note that, for installation on motherboards with an AMD® socket, you will require a screwed-on original motherboard backplate. Please check that it is screwed on before you buy (example here). If it is secured with plastic pins, it will not be possible to install this cooler.



Manufacturer : SCYTHE
Factory number : SCNJ-4000
Package weight : 1.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 4 - 29.5 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1500 RPM
    • Air flow
    • 12.93 - 84.64 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21.97 - 143.78 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 130 x 153 x 155 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.900 kg