Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCMG-4PCGH :: Scythe Mugen 4 PCGH Edition CPU cooler


Scythe Mugen 4 PCGH Edition

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 12.5 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 RPM
    • Air flow
    • 43.5 CFM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ventilation system performance
    • 73.9 m³/h
    • Fan
    • 120 x2 mm
    • Dimension over all
    • 130 x 156.45 x 138 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.863 kg

The Mugen 4 PCGH Edition was created as a result of collaboration with the editors of PC Games Hardware magazine. This model also makes use of the proven dual fan concept of its predecessor. Both fans are from the new GlideStream series and rotate at a maximum speed of 800 rpm, at an almost inaudible 12.5 dBA. Despite this very low volume, the Mugen 4 PCGH Edition achieves excellent cooling performance and will reliably keep any processor currently on the market at a low temperature, even at maximum load. The new mounting system (H.P.M.S.) means it can be mounted more quickly, reliably and simply than the very successful Mugen 3 Rev.B PCGH Edition, and is compatible with all desktop socket systems currently available.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 130x156.45x138 mm

  • Fan: 2x 120x120x25 mm, 800 rpm, 73.9 m³/h, 12.5 dB(A)

  • Weight: 863 g

  • Connection: 3-pin

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, FM1, FM2, FM2+

  • Special features: 6 heat pipes


Please note that, for installation on motherboards with an AMD socket, you will require a screwed-on original motherboard backplate. Please check that it is screwed on before you buy!
If it is secured with plastic pins, it will not be possible to install this cooler.



Manufacturer : SCYTHE
Factory number : SCMG-4PCGH
Package weight : 1.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 12.5 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 RPM
    • Air flow
    • 43.5 CFM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ventilation system performance
    • 73.9 m³/h
    • Fan
    • 120 x2 mm
    • Dimension over all
    • 130 x 156.45 x 138 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.863 kg