Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCKTN-4000 :: Scythe Katana 4 CPU cooler


Scythe Katana 4

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 31.07 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, AM4
    • Intel
    • 775, 1155, 1156, 1366, 2011
    • Rotation speed
    • 300 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 12 - 94 m³/h
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.480 kg

A Japanese sword inspired the name of the Katana CPU cooler, which is renowned for its high reliability and design with inclined cooling fins. By now the Katana can look back on a long, successful history, just like the Japanese sword. The 4th generation features a new, modern design whilst retaining the key characteristics of the predecessor models. The height remains the same, the structure of the cooling fins is still inclined and it features three heat pipes, as in the Katana 3. The new design increases its cooling capacity and enables a second fan to be installed. It includes one PWM-controlled Slip Stream fan, which rotates in the range from 300 - 2500 rpm. This combination facilitates both exceptionally quiet operation, overclocking and provides sufficient cooling for almost all systems. At the same time, the Katana 4 remains compact and is compatible with all sockets on the market.

Improved performance
The 4th generation of the Katana is ready to provide you with improved cooling efficiency. 3 heat pipes ensure heat dissipation and a Slip Stream 92 mm, PWM-controlled fan provides excellent ventilation. The cooling fins are arranged at an angle to the fan. The air flow is direct to the fins and cooled directly. The surface area of the cooling fins is also enlarged, which contributes to improved cooling.

Compatibility
As is usual for all Scythe products, the Katana 4 also provides maximum compatibility. All common sockets are supported. For the first time, this cooler uses an advanced clip system which makes mounting the fan even more user-friendly and ensures a long service life.

New design
A completely revised design gives the Katana 4 a modern look. The angled shape of the cooling fins has been retained, but the heat sink and the heat pipes have been redesigned. The fan is now perpendicular to the socket. This also has practical benefits: for example, it cooling properties are even better that those of its predecessor model.

Compact dimensions
When designing the Katana 4, the aim was to create a CPU cooler with still better cooling properties without compromising on its compact size. Therefore, special attention was given to the dimensions. The overall height is still 143 mm and only minor changes have been made to the other dimensions. This means the Katana 4 is still a cooler that can be installed in PCs with limited space available.

Intel-compatible:
• Fitting: LGA2011
• Fitting: T/LGA775
• Fitting: LGA1150
• Fitting: LGA1155
• Fitting: LGA1156
• Fitting: LGA1366

AMD®-compatible:
• Base 754
• Base 939
• Base 940
• Fitting: AM2
• Fitting: AM2+
• Fitting: AM3
• Fitting: AM3+
• Fitting: FM1
• Fitting: FM2
• Fitting: FM2+

• Total dimensions: 100 x 102.5 x 143 mm
• Total weight: 480 g
• Accessories: 2x metal attachment clips (Intel), 2x metal attachment clips (AMD/2011), 2x 2011 mounting clip, 4x screws for mounting clips, thermal grease, installation instructions
• Base plate material: copper-nickel alloy

Fan specifications:
• Model name: Slip Stream 92 PWM
• Model no.: SY9225SL12M-P
• Fan dimensions: 92 x 92 x 25 mm
• Noise level: 7.2 - 31.07 dBA
• Air flow: 6.7 - 55.55 CFM, 12 - 95 m³/h
• Fan speed: 300 - 2500 rpm (PWM-controlled)
• Static pressure: 7.35 ~ 22.46 Pa/0.75 ~ 2.29 mmH2O



Manufacturer : SCYTHE
Factory number : SCKTN-4000
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 31.07 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, AM4
    • Intel
    • 775, 1155, 1156, 1366, 2011
    • Rotation speed
    • 300 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 12 - 94 m³/h
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.480 kg