Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCBYK-1000 :: Scythe Byakko CPU cooler


Scythe Byakko

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 28.26 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+/AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 300 - 2300 RPM
    • Air flow
    • 6.7 - 46.55 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 130 x 102 x 83 mm
  • Weights
    • Weight
    • 0.415 kg

Asymmetrical design
The asymmetrical positioning of the base plate results in a convenient distance to the memory banks and the heat sink structures of the motherboard.

Compact dimensions
Can even be used in enclosures offering limited space without compromising on performance thanks to the compact dimensions and an installation height of only 130 mm.

Easy Clip mounting system
This quick and easy-to-use mounting system features a simple assembly clip (for use with AMD) or push pins (for use with Intel) for safe and user-friendly installation.

Intel® compatibility:
• Fitting: LGA775
• Fitting: LGA1150
• Fitting: LGA1151
• Fitting: LGA1155
• Fitting: LGA1156
• Fitting: LGA1366

AMD® compatibility:
• Fitting: AM2
• Fitting: AM2+
• Fitting: AM3
• Fitting: AM3+
• Fitting: FM1
• Fitting: FM2
• Fitting: FM2+



Manufacturer : SCYTHE
Factory number : SCBYK-1000
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 28.26 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+/AM4
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 300 - 2300 RPM
    • Air flow
    • 6.7 - 46.55 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 130 x 102 x 83 mm
  • Weights
    • Weight
    • 0.415 kg