Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCBSK-2100 :: Scythe Big Shuriken 2 CPU cooler - rev.B


Scythe Big Shuriken 2 Rev.B

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 9,3 - 33,7 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366
    • Rotation speed
    • 500 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21 - 78 m³/h
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.410 kg

The new version of the Big Shuriken. An additional 6-millimetre heat pipe, an additional cooling block and a more powerful fan have been added whilst retaining the same height of only 58 mm. In this way, the cooling performance has been improved still further. Thanks to the consistent height, the Big Shuriken 2 continues to be suitable for all enclosure types, particularly for HTPCs (home theatre personal computers). The newly developed F.S.M.B.4 mount (flip-mount super back plate 4) achieves improved compatibility, especially with more recent motherboards. It is also compatible with the Intel LGA2011 fitting.

Improved cooling capacity
When compared to its predecessor model, the Big Shuriken 2 has been equipped with an additional heat pipe, an additional heat sink and a Slip Stream 120 Slim Series fan (500 - 2000 rpm). This ensures improved cooling capacity. The classic top flow method enables simultaneous cooling of the chipset and the VR module MOS-FETs.

Slip Stream 120 Slim PWM fan
The Slip Stream 120 Slim PWM is a 12 mm fan with a smaller hub for optimum air flow. It works in a speed range of 500 to 2000 rpm and can be controlled by PWM signal. The fan can also be replaced. All 120 mm fans with mounting holes in the corners are suitable.

High compatibility
The mains advantage of the Big Shuriken 2 is its high compatibility. Its low height of only 58 mm makes it ideal for enclosures with limited space, e.g. HTPC chassis. The newly developed mounting system F.M.S.B. 4 (flip-mount super back plate 4) makes the Big Shuriken 2 compatible with more recent motherboards. The Big Shuriken 2 rev.B is also equipped for use on the newly-developed LGA2011 Intel fitting.

Intel® compatibility:
• Fitting: T/LGA775
• Fitting: LGA1155
• Fitting: LGA1156
• Fitting: LGA1366
• Fitting: LGA2011

AMD® compatibility:
• Fitting: AM2
• Fitting: AM2+
• Fitting: AM3
• Fitting: AM3+
• Fitting: FM1

• Total dimensions: 125 x 135 x 58 mm
• Total weight: 410 g
• Accessories: user manual, thermal grease
• Base plate material: copper-nickel alloy

Fan specifications:
• Model name: Slip Stream Slim 120 PWM
• Model no.: SY1212SL12H-P
• Fan dimensions: 120x120x12 mm
• Fan speed: 500 (±200 rpm) - 2000 rpm (±10%) - PWM-controlled
• Noise level: 9.32 - 33.67 dBA
• Air flow: 12.13 - 45.47 CFM = 21 - 78 m³/h
• Static pressure: 0.11 - 1.35 mmH2O/1.08 - 13.2 Pa
• Bearing type: sleeve bearing
• Current rating: 0.19 A
• Operating voltage: 12 V



Manufacturer : SCYTHE
Factory number : SCBSK-2100
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 9,3 - 33,7 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366
    • Rotation speed
    • 500 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21 - 78 m³/h
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.410 kg