Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCASR-1000 :: Ashura Scythe CPU cooler

Item-No.: SCASR-1000
€43,70
€41,75




SCASR-1000

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 30.7 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 775
    • Rotation speed
    • 300 - 1300 RPM
    • Air flow
    • 97.18 CFM
  • Interfaces
    • Connection
    • 4-pin PWM

When developing the new Ashura CPU cooler, the main focus was placed on compact design and ease of use without compromising on cooling capacity. This resulted in a CPU cooler with very high compatibility, even where memory modules with tall heat sinks are installed. The Ashura's completely newly developed installation system facilitates simple and reliable mounting on almost all currently popular processor sockets. The 140 mm GlideStream fan with a maximum displacement of 165 m³/h allows the Ashura to be used as a quiet and powerful CPU cooler as well as a reliable partner when overclocking.

Asymmetric design
The asymmetrical arrangement of the base plate allows the Ashura to be aligned at different intervals to the motherboard memory banks and so allows the use of memory modules with very tall heat sinks. This increases the compatibility of the cooler and facilitates easier installation on the motherboard.

Twin-fan installation
When developing the Ashura, the option of installing a second fan was included. The cooler includes a pair of fan clips for this purpose. This makes it possible to increase cooling capacity using the push & pull principle with two fans. (A second fan must be purchased separately.)

Newly developed mounting system
The mounting system of the Ashuram cooler is a further innovation. It is based on Scythe's many years of experience in developing coolers. Great importance was placed on ensuring that mounting the cooler was simple and reliable.

GlideStream 140 PWM
The 140 mm PWM GlideStream fan covers all areas of cooling. It operates very quietly but also provides maximum cooling capacity.

Specifications:

Compatibility:
Intel®:
Fitting: LGA2011
Fitting: T/LGA775
Fitting: LGA1150
Fitting: LGA1155
Fitting: LGA1156
Fitting: LGA1366

AMD®:
Fitting: AM2
Fitting: AM2+
Fitting: AM3
Fitting: AM3+
Fitting: FM1
Fitting: FM2


Overall dimensions: 145 x 65 x 161 mm/5.71 x 2.56 x 6.34 inches
Total weight: 750 g/26.46 oz (without fan)
Accessories:
2x metal attachment clips (Intel), 2x metal attachment clips (AMD), a 1x mounting rail, 4x screws for mounting clips, 8x screws for motherboard attachment, 2x mounting screws, 1x spacer (fitting 775), 4x plastic washers, 1x wrench, 4x fan clips, backplate, thermal grease, installation instructions
Base plate material: nickel-plated copper base

Fan specifications
Model name: GlideStream 140 PWM (adapted model)
Model no.: SY1425HB12M-P
Fan dimensions: 140 x 140 x 25 mm/5.51 x 5.51 x 0.98 inches
Noise level: 13 - 30.7 dBA
Air flow: 63 - 165 m³/h/37.37 to 97.18 CFM
Fan speed: 500 ± 300 rpm to 1300 rpm ± 10% (PWM-controlled)
Static pressure: 1.47 ~ 10.0 Pa/0.15 ~ 1.02 mmH²O



Manufacturer : SCYTHE
Factory number : SCASR-1000
Package weight : 1.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 30.7 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 775
    • Rotation speed
    • 300 - 1300 RPM
    • Air flow
    • 97.18 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
Datasheet/manual