Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NH-L12 :: Noctua NH-L12 Low-Profil-cooler


[NH-L12] NOCTUA NH-L12

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Low-profile cooler
    • Noise
    • 22.4/17.6 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011-0, 2011-3
    • Rotation speed
    • 1600/1500 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 93.4/64.3 m³/h
    • Fan
    • 120/92 mm
    • Heatsink
    • 66 x 128 x 150 mm
    • Dimension over all
    • 93 x 128 x 150 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.68 kg
The NH-L12 is a low-profile quiet cooler designed for use in small form factor cases and HTPC environments. With its flexible NF-F12 (120mm) / NF-B9 (92mm) dual PWM fan setup, the NH-L12 can be configured either for full performance in dual fan mode or extra-low profile (66mm) with the top fan removed. Bundled with the award-winning NT-H1 thermal compound and Noctua’s SecuFirm2™ multi-socket mounting system, the NH-L12 packs everything a premium quality quiet cooler needs into a highly compact package.

120/92mm dual fan design
Thanks to its exquisite dual fan setup consisting of Noctua's highly optimised NF-F12 (120mm) and NF-B9 (92mm) premium fans, the NH-L12 pushes the bar in terms of low-profile quiet cooling performance.

Extra-low profile in 92mm single-fan mode
The NH-L12 can be used with the NF-B9 92mm fan only in order to reduce the overall height to 66mm. This way, the cooler is suitable for many typical µATX or Mini-ITX enclosures and ideal for whisper-quiet HTPC systems.

PWM support and Low-Noise Adaptors
The NH-L12's NF-F12 and NF-B9 fans support PWM for convenient automatic speed control. In addition, the maximum fan speed can be reduced to 1200/1300rpm using the supplied Low-Noise Adaptors for even quieter operation.

SecuFirm2™ mounting system
Noctua's enthusiast grade SecuFirm2™ multi-socket mounting provides broad socket compatibility (LGA 2011, LGA1366, LGA1156, LGA1155, LGA1150, LGA775, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+) and meets the highest demands in safety, performance and ease-of-use.

Mini-ITX mounting without backplate
Some Intel based Mini-ITX mainboards don't allow for the installation of backplates. The NH-L12 thus comes with an extra set of Intel mounting bolts which make it possible to install the cooler without using the SecuFirm2™ backplate.

NT-H1 thermal compound
Noctua's much-acclaimed NT-H1 is a pro-grade TIM solution that provides minimum thermal resistance, excellent ease-of-use and outstanding reliability.

Scope of Delivery
1x NF-F12 PWM premium fan
1x NF-B9 PWM premium fan
2x Low-Noise Adaptor (L.N.A.)
Y-Split Cable
NT-H1 high-grade thermal compound
SecuFirm2™ Mounting Kit
Mini-ITX Mounting-Kit
Noctua Metal Case-Badge



Manufacturer : NOCTUA
Factory number : NH-L12
Package weight : 1.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Low-profile cooler
    • Noise
    • 22.4/17.6 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011-0, 2011-3
    • Rotation speed
    • 1600/1500 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 93.4/64.3 m³/h
    • Fan
    • 120/92 mm
    • Heatsink
    • 66 x 128 x 150 mm
    • Dimension over all
    • 93 x 128 x 150 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.68 kg