Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL TS13X :: Intel water cooling TS13X


Intel Liquid Cooling Solution TS13X

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel®
    • Assembly
    • Water cooling set
    • Noise
    • 21 - 35 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 - 2200 RPM
    • Air flow
    • 73.84 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 120 mm

Liquid-cooled CPU heat exchanger with integrated pump

Details:
• Type: internal (closed system)
• Cooler: CPU (base 1150, 1155, 1156, 1366, 2011, 2011-3)
• Radiator: 120 mm (incl. 1x 120 mm)
• Expansion tank: N/A
• Pump: 12 V



Manufacturer : INTEL
Factory number : BXTS13X
Package weight : 1.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel®
    • Assembly
    • Water cooling set
    • Noise
    • 21 - 35 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 - 2200 RPM
    • Air flow
    • 73.84 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 120 mm
Datasheet/manual