Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL HTS1155LP :: Intel thermal solution HTS1155LP S1155


Intel Thermal Solution HTS1155LP

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 1155
    • Rotation speed
    • 1180 - 3380 RPM
  • Interfaces
    • Connection
    • 4-pin PWM

The Intel® HTS1155LP is a thermal solution designed specifically for Thin-Mini-ITX motherboards based on the 1155 base. The cooler mounting must have the standard hole size of 75x75 mm. The HTS1155LP comes with a PWM fan, which can reach speeds of 1180 to 3380 rpm.



Manufacturer : INTEL
Factory number : BXHTS1155LP
Package weight : 0.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 1155
    • Rotation speed
    • 1180 - 3380 RPM
  • Interfaces
    • Connection
    • 4-pin PWM