Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL XTRUDE P4P :: EKL Xtrude P4 Papst fan S478 2


EKL XTRUDE P4P

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 25 dB
    • Design
    • Without retention module
  • Implementation
    • AMD
    • No
    • Intel
    • 478
    • Rotation speed
    • 3300 RPM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ventilation system performance
    • 26 m³/h
    • Dimension over all
    • 83 x 68,5 x 68 mm

PENTIUM 4/478 Nortwood up to 3.06 GHz,
Willamette up to 2.0 GHz
Celeron up to 2.8 GHz
Active fan for Pentium 4 base 478
Papst fan with tachometer signal
83.0 x 68.5 x 68.0 mm
Noise level 25 dB(A)
Without retention module



Manufacturer : EKL
Factory number : 21004001033
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 25 dB
    • Design
    • Without retention module
  • Implementation
    • AMD
    • No
    • Intel
    • 478
    • Rotation speed
    • 3300 RPM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ventilation system performance
    • 26 m³/h
    • Dimension over all
    • 83 x 68,5 x 68 mm
Datasheet/manual