Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPU-LUEFTER PA10 :: For PENTIUM 4/423 2.0 GHz by EKL


CPU-LUEFTER PA10

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 27 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 423
    • Rotation speed
    • 3900 RPM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Dimension over all
    • 89 x 64 x 57 mm

Active fan for Pentium 4 base 423

• Populated with papst fans with tachometer signal
• 89.0 x 64.0 x 57.0 mm
• Noise level 27 dB(A)



Manufacturer : EKL
Factory number : 20804011015
Package weight : 0.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 27 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 423
    • Rotation speed
    • 3900 RPM
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Dimension over all
    • 89 x 64 x 57 mm
Datasheet/manual