Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR H90 :: Corsair Hydro Series H90 Liquid Cooler


Corsair Hydro Series H90

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 140 mm
Low noise, high performance CPU cooling for 140mm fan mounts

Hydro Series H90 is a 140mm all-in-one liquid CPU cooler that provides better cooling with lower noise than other high-end liquid coolers. Liquid cooling simply works better than air cooling, and the self-contained design of the H90 makes it easy for you to protect your valuable CPU.

Take advantage of your 140mm fan mount
For efficient cooling, bigger is better – it’s simple physics. If your PC’s case supports 140mm fans, Hydro Series H90 will give you better performance. The larger diameter fan has better airflow with lower noise than most 120mm fans, and the 140mm radiator has more surface area for faster cooling.

Next-generation tubing
The low-evaporation, easy-bend tubing is guaranteed leak-free.

Advanced cold plate and manifold design
The cold plate uses copper for outstanding heat transfer, and the manifold is engineered for efficient flow.

Simple mounting bracket
The multi-platform mounting bracket easily adapts for Intel and AMD processors.

Compatibility
  • Intel™ LGA 1150, 1155, 1156, 1366, and 2011

  • AMD™ sockets FM1, FM2, AM2, and AM3


Technical specifications
  • Radiator dimensions: 140mm x 170mm x 27mm

  • Fan dimensions: 140mm x 25mm

  • Fan speed: 1500 +/- 10% RPM

  • Fan airflow: 94 CFM

  • Fan dBA: 35 dB(A)

  • Fan static pressure: 1.64mm-H2O


Package contents
  • Corsair Hydro Series H90 High Performance Liquid CPU Cooler

  • Mounting kit for all modern CPU sockets

  • 140mm High Torque Fan

  • Fan and radiator mounting screws

  • Thermal compound (pre-applied)



Manufacturer : CORSAIR
Factory number : CW-9060013-WW
Package weight : 1.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 140 mm