Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR H75 :: Corsair Hydro Series H75 Liquid Cooler


Corsair Hydro Series H75

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 x2 mm
Slim 25mm radiator and dual PWM fans for compact, customizable liquid CPU cooling

Hydro Series H75 provides effective and efficient liquid CPU cooling in a compact size. The 120mm radiator has a thickness of only 25mm and is paired with standard diameter, kink-resistant tubing for compatibility with smaller cases and tighter spaces. The dual SP120L 120mm fans support PWM motherboard fan headers, so your motherboard can automatically control fan speeds based on CPU temperature. The tool-free mounting system has broad Intel and AMD socket compatibility. A copper microfin coldplate and high-quality ceramic bearing pump help provide reliable, low-noise heat transfer away from your CPU. And, like all Hydro Series liquid CPU coolers, Hydro Series H75 is completely self-contained and never needs filling or maintenance.

Copper microfin coldplate
The coldplate draws heat from your CPU into the circulating liquid. Copper has outstanding thermal conductivity, and the microfin design provides fast and efficient heat transfer.

25mm x 120mm radiator
The 25mm thickness combines ample cooling surface area with a low-profile size that’s ideal for smaller cases or any installation where space is at a premium.

Dual high-torque 120mm PWM fans
Dual fans mount on opposite sides of the radiator for high-speed push-pull airflow. You can connect them to the standard PWM fan headers on your motherboard for precise fan speed control, and select the exact level of cooling performance you need.

Broad Intel and AMD socket compatibility
Hydro Series H75 works with virtually all current Intel and AMD based motherboards.

High quality ceramic bearing pump
The reliable pump mechanism is designed for silence.

Tool free bracket installation
All mounting hardware is included. Installation is simpler and you don’t need to go hunting for a screwdriver.

Compatibility
  • Intel™ LGA 1150, 1155, 1156, 1366, and 2011

  • AMD™ sockets FM1, FM2, AM2, and AM3


Technical specifications
  • Radiator dimensions: 120mm x 152mm x 25mm

  • Fan dimensions: 120mm x 120mm x 25mm

  • Fan speed: 2000 RPM

  • Fan airflow: 54 CFM

  • Fan dBA: 31.4 dBA

  • Fan static pressure: 2.8 mm/H20


Package contents
  • Hydro Series H75 Liquid CPU Cooler

  • Mounting Hardware

  • Dual SP120L 120mm PWM fans

  • User Installation Guide

  • Warranty Leaflet



Manufacturer : CORSAIR
Factory number : CW-9060015-WW
Package weight : 1.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 x2 mm
Datasheet/manual