Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR H105 :: Corsair Hydro Series H105 Liquid Cooler


Corsair Hydro Series H105

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 x2 mm
Extreme CPU cooling performance with customizable PWM fan speed and a high-capacity 240mm radiator

Hydro Series H105 provides extreme CPU cooling performance. The 240mm top-mounted high-capacity radiator is paired with high-performance SP120L fans for the powerful heat dissipation you need for highly overclocked CPUs. And, PWM fan speed fan control lets you select the precise level of cooling power you need.

Installation is easy, with an all-new mounting bracket that provides quick, tool-free assembly. The three included red, gray and blue accent rings let you match your H105 to your fan or motherboard color scheme. And, like all Hydro Series liquid CPU coolers, the H105 is completely self-contained, with no filling or maintenance required.

Take advantage of your case’s 240mm radiator mount
Many newer PC cases providing mounting points for 240mm (dual 120mm) radiators. The greater radiator volume allows for much quicker cooling than traditional single radiators.

Dual SP120L fans with PWM control for customized cooling performance
The SP120L fans are custom-engineered by Corsair to deliver higher static pressure with less turbulence and noise. Since they’re compatible with PWM fan headers, you can select the exact amount of cooling power you need.

All-new mounting bracket design for easy installation
The mounting bracket is compatible with multiple sockets, and you don’t need a screwdriver to securely install it.

Includes three color accent rings to match your H105 to your motherboard
Dress up the pump assembly in red, gray or blue to match or contrast your system’s color scheme.

Compatibility
  • Intel™ LGA 1150, 1155, 1156, 1366, 2011 and 2011-3

  • AMD™ sockets FM1, FM2, AM2, and AM3


Package contents
  • Hydro Series H105 Liquid CPU Cooler

  • Two SP120L high performance fans

  • Mounting bracket and hardware

  • Color accent rings

  • Quick Start Guide

  • Y cable for fan connection


Technical specifications
  • Radiator dimensions: 272.5mm x 120mm x 38mm

  • Fan dimensions: 120mm x 120mm x 25mm

  • Fan speed: 800 RPM - 2700 RPM (+/- 10%)

  • Airflow: 73 CFM

  • Noise Level: 37.7 dBA

  • Static pressure: 3.9 mm/H20

  • Power Draw: 0.34A



Manufacturer : CORSAIR
Factory number : CW-9060016-WW
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 x2 mm