reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BW002 :: be quiet Silent Loop 240 mm Liquid Cooler


be quiet Silent Loop 240

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
    • Noise
    • 16.1 - 36.9 dB
  • Implementation
    • AMD
    • AM2(+) / AM3(+) / AM4 / FM1 / FM2(+)
    • Intel
    • 775 / 115x / 1366 / 2011(-3) Square ILM
    • Rotation speed
    • 2000 RPM
    • Air flow
    • 65.51 CFM
  • Interfaces
    • Connection
    • 3-pin / 4-pin PWM
  • Measures
    • Ventilation system performance
    • 111.3 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 277 x 124 x 55 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.3
  • Weights
    • Weight
    • 1.349 kg
Superior Cooling and Silence

Silent Loop 240mm brings the famous be quiet! whisper-silent technology to the world of All-in-One water cooling. Designed to make installation simple, Silent Loop includes everything needed in one package.

  • Innovative decoupled reverse-flow pump runs smoother, quieter and with less vibration than conventional pumps
  • Full copper radiator for an impressive cooling performance
  • Two Pure Wings 2 120mm PWM fans provide quiet operation with high air pressure
  • Customized fan speed thanks to PWM function
  • Easy handling due to flexible bend-protection tubes and convenient mounting
  • Full copper parts and a refill port extend the product’s life span
  • Nickel-plated cold plate allows optimum use of heat-conducting metallic paste
  • Compatible with Intel® and AMD™ sockets
  • 3-year manufacturer’s warranty
  • Product conception, design and quality control in Germany


No compromise is required when choosing to water-cool demanding systems and heavily overclocked CPUs.



Manufacturer : BEQUIET
Factory number : BW002
Package weight : 2.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
    • Noise
    • 16.1 - 36.9 dB
  • Implementation
    • AMD
    • AM2(+) / AM3(+) / AM4 / FM1 / FM2(+)
    • Intel
    • 775 / 115x / 1366 / 2011(-3) Square ILM
    • Rotation speed
    • 2000 RPM
    • Air flow
    • 65.51 CFM
  • Interfaces
    • Connection
    • 3-pin / 4-pin PWM
  • Measures
    • Ventilation system performance
    • 111.3 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 277 x 124 x 55 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.3
  • Weights
    • Weight
    • 1.349 kg