reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK009 :: be quiet! Pure Rock CPU Cooler


be quiet! Pure Rock

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 19.1 - 26.8 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2(+), AM3 (+), FM1, FM2 (+), AM4
    • Intel
    • 775 / 1150 / 1155 / 1156 / 1366 / LGA2011(-3)
    • Rotation speed
    • max. 1500 RPM
    • Air flow
    • 87 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 51.4 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.66 kg

The compact be quiet! Pure Rock provides effective cooling for pleasantly quiet multimedia and graphics systems. It is equipped with the award-winning be quiet! technology and offers excellent value for money. Among the top features of the be quiet! Pure Rock include:

• Strong cooling capacity of 130W TDP
• Comfortable mounting system, which allows a complete installation from above onto the mainboard
• Four powerful 6mm heatpipes with aluminium caps
• Volume optimized 120 mm be quiet! fan with PWM function, nine fan blades and durable sleeve bearings
• Variable PWM speed for optimum balance between cooling and quiet operation
• Space-saving dimensions make it suitable for almost any configuration and many installation variants
• Fully compatible with all common Intel® and AMD™ sockets
• Finish in brushed aluminium
• 3-year manufacturer's warranty
• Product concept, design and quality control completed in Germany

Price-conscious users who value strong cooling with low noise emissions (max. 26.8 dB(A)) use the be quiet! Pure Rock is the best option.

Socket compatibility:
• Intel: LGA 775/1150/1155/1156/1366/LGA2011(-3) Square ILM
• AMD: 754/939/940/AM2(+)/AM3(+)/FM1/FM2 (+)



Manufacturer : BEQUIET
Factory number : BK009
Package weight : 0.997 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 19.1 - 26.8 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2(+), AM3 (+), FM1, FM2 (+), AM4
    • Intel
    • 775 / 1150 / 1155 / 1156 / 1366 / LGA2011(-3)
    • Rotation speed
    • max. 1500 RPM
    • Air flow
    • 87 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 51.4 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.66 kg