Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFC 84000000096 :: Alpenföhn Silvretta CPU cooler — 92 mm


Alpenföhn Silvretta

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 14.8 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • 115x, 775
    • Rotation speed
    • 2800 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 80.03 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.250 kg

Alpenföhn Silvretta — flat CPU cooler for mini ITX/micro ATX

With a total height of just 45 mm, this cooler is ideal for Intel/AMD-based HTPCs and systems with a small form factor.

Features:
  • Max. height: 45 mm

  • VGA compatibility on mini-ITX mainboards

  • Three high-performance nickel-plated heat pipes

  • Ultra-slim PWM fan

  • Safe mounting system for Intel/AMD


Maximum height of 45 mm:
With a maximum height of just 45 mm, this cooler is ideal for all compact HTPCs or housings with a small form factor.

VGA compatibility on mini-ITX mainboards:
On most mini-ITX mainboards, the PCIe slot is right next to the CPU socket. While larger coolers usually block the PCIe slot, the Alpenföhn Silvretta's maximum width of just 93 mm means it fits perfectly.

High-performance heat pipes:
Three high-performance heat pipes quickly and efficiently convey the waste heat from the processor to the heat sink's soldered aluminium fins.

Ultra-slim PWM fan:
The installed fan has a 4-pin connection, meaning it can be controlled via the mainboard. This enables a speed adjustment of between 800 and 2800 rpm, with a minimum 14.8 dB(A) and a maximum 80.03 m³/h possible.

Secure mounting system for AMD/Intel:
The included screw mounting system is designed to ensure maximum compatibility on mini-ITX mainboards.

Supported bases:
Intel max. 95 W, socket 115x (Skylake compatible) and 775
AMD max. 95 W, socket AM3(+), AM3, AM2(+), AM2, FM1/FM2



Manufacturer : ALPENFÖHN
Factory number : 84000000096
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 14.8 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2
    • Intel
    • 115x, 775
    • Rotation speed
    • 2800 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 80.03 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.250 kg