Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC L-FREEZER120 :: Arctic Liquid Freezer 120 water cooling


Arctic Liquid Freezer 120

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 1350 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
  • Interfaces
    • Connection
    • 4x pins with PST
  • Measures
    • Ventilation system performance
    • 126 m³/h
    • Fan
    • 120 x2 mm
  • Electrical values
    • Operating voltage
    • 12 V

CPU water cooler for overclocking, recommended for CPUs with up to 250 W TDP

Developed for extremely powerful cooling performance
Excellent CPU cooling with water cooling with 2x F12 PWM PST fans, 49-mm deep radiator and efficient water pump.

Extremely powerful and yet quiet
The Liquid Freeze 120 is not only the strongest AIO water cooler in its class, but also the quietest.

Most efficient pump
The latest motor technology and smooth hoses offer maximum performance at only 2 W power consumption.

Each device delivers exactly the same performance

A concentric CNC treatment ensures a smooth and uniform surface. This guarantees uniform series quality, and each unit delivers exactly the same performance.

Optimal heat dissipation
Two low-noise 120 mm fans, mounted on opposite sides of the radiator, provide plenty of air circulation. The first fan pushes the air through the radiator, the second draws the air on. Can be controlled via the PST function to adjust the fan speed on the basis of the
CPU temperature.

Quiet and powerful fan
We developed the F12 fan using CFD (Computational Fluid Dynamics) software and optimised it for maximum air flow. Out of all the fans we have tested in our wind tunnel and anechoic chamber, the F12 offers the maximum air flow at a specific noise level — with plenty of room to spare.

Suitable for any standard housing
The Liquid Freezer 120 fits into any standard PC housing with an option for a 120-mm fan.

MX-4
The package contents include a pack of the leading thermal compound — enough for two installations. The MX-4 conducts the heat from the CPU in the most rapid and effective way.

Longer service life
The Fluid Dynamic Bearing is equipped with an oil capsule that prevents the loss of lubricant. This makes this bearing as quiet as a plain bearing, but with a significantly longer service life.

Details:
  • Type: internal (closed system)

  • Cooler: CPU (base 1150, 1151, 1155, 1156, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+)

  • Radiator: 120 mm (incl. 2x 120 mm)

  • Expansion tank: N/A

  • Pump: 5 - 12 V




Manufacturer : ARCTIC
Factory number : ACFRE00016A
Package weight : 1.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 115x, 2011, 2011-3
    • Rotation speed
    • 500 - 1350 RPM
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
  • Interfaces
    • Connection
    • 4x pins with PST
  • Measures
    • Ventilation system performance
    • 126 m³/h
    • Fan
    • 120 x2 mm
  • Electrical values
    • Operating voltage
    • 12 V