Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER I32 :: Arctic Freezer i32


Arctic Freezer i32

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1155, 1156, 2011
    • Rotation speed
    • 0 - 1350 RPM
    • Noise
    • 0.3 Sone
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.2
  • Measures
    • Fan
    • 120 mm
    • Dimension over all
    • 123 x 150 x 95 mm
  • Weights
    • Weight
    • 0.614 kg

The Freezer 32 series consists of CPU coolers with a 120-mm fan. They are the first ARCTIC coolers to be equipped with the new fan control system developed in Germany. This innovation enables the speed of the fan to be reduced to a minimum of 0% and stopped below 40% PWM. This not only reduces the noise level, it also significantly increases the service life of the fan. The Freezer 32 series also offers critical improvements over its predecessors in terms of cooling power, footprint and portability.

Details:
  • Type: Tower cooler

  • Dimensions (WxHxD): 123x150x95 mm

  • Fan: 120x120x25 mm, 0–1350 rpm

  • Connection: 4-pin PWM

  • Socket: 1150, 1151, 1155, 1156, 2011, 2011-3

  • Special features: 4 heat pipes, heat pipe direct touch

  • Max. cooling capacity: 320 W

  • Recommended for TDP up to: 150 W




  • Manufacturer : ARCTIC
    Factory number : ACFRE00004A
    Package weight : 0.809 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • CPU cooler
      • Technology
      • Intel®
      • Assembly
      • Tower cooler
    • Implementation
      • AMD
      • No
      • Intel
      • 1150, 1155, 1156, 2011
      • Rotation speed
      • 0 - 1350 RPM
      • Noise
      • 0.3 Sone
      • Bearing type
      • Fluid bearing
    • Interfaces
      • Connection
      • 4-pin PWM
    • Electrical values
      • Operating voltage
      • 12 V
      • Current
      • 0.2
    • Measures
      • Fan
      • 120 mm
      • Dimension over all
      • 123 x 150 x 95 mm
    • Weights
      • Weight
      • 0.614 kg