Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER 13CO :: Arctic Freezer 13 CO CPU cooler


Arctic Freezer 13 CO

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1, AM4
    • Intel
    • 775, 1150, 1155, 1156, 1366
    • Rotation speed
    • 600 - 2000 RPM
    • Air flow
    • 36.4 CFM
    • Noise
    • 0.5 Sone
    • Bearing type
    • Double ball bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 61.8 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 96 x 130 x 123 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.2
  • Weights
    • Weight
    • 0.700 kg

Your 24/7 CPU cooler
Designed to operate 24 hours a day, 7 days a week, the Freezer 13 CO delivers superior cooling performance with a very long service life. Using a Japanese dual ball bearing, the fan operates with reduced friction, meaning its service life is substantially extended. The Freezer 13 CO is the ultimate cooler for keeping your computer systems at an optimal temperature at all times.

Optimised for continuous operation
"CO" stands for Continuous Operation, making the cooler suitable for PCs that operate over long periods, such as servers. The dual ball bearing used in the fan reduces rotational friction and thereby also reduces wear. The cooler is significantly less sensitive to dust and the ball bearing is up to five times more durable than generic bearings.
The cooler's glass-fibre-reinforced retention module offers support and safety during transport.

Excellent cooling performance
Utilising a 92-mm PWM fan spinning up to 2000 rpm, the Freezer 13 CO produces a maximum cooling capacity of 200 W. Four double-sided 6-mm copper heat pipes and a 45-fin heat sink also ensure that heat is efficiently dissipated from the CPU.

Details:
  • Type: tower cooler

  • Dimensions (WxHxD): 96x130x123 mm

  • Fan: 92 mm, 600 - 2000 rpm, 61.8 m³/h, 0.5 sone

  • Max. cooling capacity: 200 W

  • Recommended for TDP up to: 140 W

  • Weight: 706 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 754, 939, AM2, AM2+, AM3, AM3+, F, FM1, FM2, FM2+

  • Special features: 4 heat pipes




Manufacturer : ARCTIC
Factory number : UCACO-FZ13100-BL
Package weight : 0.797 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1, AM4
    • Intel
    • 775, 1150, 1155, 1156, 1366
    • Rotation speed
    • 600 - 2000 RPM
    • Air flow
    • 36.4 CFM
    • Noise
    • 0.5 Sone
    • Bearing type
    • Double ball bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 61.8 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 96 x 130 x 123 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.2
  • Weights
    • Weight
    • 0.700 kg