reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FREEZER 13 :: Arctic freezer 13 CPU cooler, INTEL / AMD


AC FREEZER 13

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1150, 1155, 1156, 1366
    • Rotation speed
    • 600 - 2000 RPM
    • Air flow
    • 36.4 CFM
    • Noise
    • 0.5 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 61.8 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 96 x 130 x 123 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0,695 kg

The ultimate cooler with the maximum cooling performance

Like its predecessors, it offers efficient, quiet cooling for enthusiasts.
Four U-shaped, high-performance heat pipes as well as 45 efficiently shaped aluminium fins allow the radiator to deflect the enormous heat generated by current high-end CPUs, such as the Intel Core i7.

Key features:
• Unmatched cooling capacity of 200 watts
• Whisper-quiet 92-mm PWM fans
• Fast assembly, no removal of the mainboard required
• Fibreglass-reinforced mounting module for safe transport
• Fluid dynamic bearing increases service life
• ARCTIC MX-4 pre-applied

The cooler is supported by a 92-mm silent fan with PWM control. It rotates at a speed of 600 to 2000 rpm.

User-friendly installation
The re-designed Intel push pins make fitting the Freezer 13 child’s play. The cooler can be installed without removing the mainboard on all current CPUs from AMD and Intel.
The robust assembly frame withstands even the most extreme stresses, such as a drop test. The new ARCTIC MX-4 high performance grease is already pre-applied to the cooler, which helps make assembly even easier.

Can be used with:
• Intel Socket 1366, 1156, 775
• AMD Socket AM3, AM2+, 939 and 754
up to 200 watts

• Heat sink dimensions: 123L x 96W x 130H mm
• Cooler material: 45 aluminium fins, 0.5 mm thick
• Heat pipes: U-shape, 4 x Ø 6 mm
• Fan: 92 mm PWM controlled, 600–2000 rpm
• Air flow: 36.4 CFM / 61.8 m3/h
• Maximum cooling capacity: 200 watts
• Bearing: Fluid dynamic bearing
• Weight: 695g
• Compatibility: Intel Socket 1366, 1156, 775
• AMD Socket AM3, AM2+, 939 754



Manufacturer : ARCTIC
Factory number : UCACO-FZ130-BL
Package weight : 0.803 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1150, 1155, 1156, 1366
    • Rotation speed
    • 600 - 2000 RPM
    • Air flow
    • 36.4 CFM
    • Noise
    • 0.5 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 61.8 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 96 x 130 x 123 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0,695 kg